Parametric Equivalent

36502A91NJTDG | |
|---|---|
DigiKey Part Number | 1111-36502A91NJTDGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 36502A91NJTDG |
Description | RF INDUCTORS-SMD 3650 2A 91NH 5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 91 nH Unshielded Wirewound Inductor 400 mA 480mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36502A91NJTDG Models |
Category | DC Resistance (DCR) 480mOhm Max |
Mfr | Q @ Freq 65 @ 500MHz |
Series | Frequency - Self Resonant 1.2GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2015 Metric) |
Tolerance ±5% | Supplier Device Package 0805 (2012 Metric) |
Current Rating (Amps) | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Shielding Unshielded | Height - Seated (Max) 0.060" (1.52mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36502A91NJTDG | TE Connectivity Passive Product | 1.791 | A129507CT-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20156 € | 403,12 € |
| Unit Price without VAT: | 0,20156 € |
|---|---|
| Unit Price with VAT: | 0,23986 € |


