
3639E151NT | |
|---|---|
DigiKey Part Number | 1111-3639E151NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3639E151NT |
Description | 3639E 150UH 30% |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Inductor 1 A 305mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 3639E151NT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 305mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Saturation (Isat) 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,82458 € | 989,50 € |
| Unit Price without VAT: | 0,82458 € |
|---|---|
| Unit Price with VAT: | 0,98125 € |

