New Product
Image for 3631C470LT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3631C470LT

DigiKey Part Number
1111-3631C470LTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3631C470LT
Description
POWER INDUCTORS-SMD 3631C 47UH 1
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µH Shielded Inductor 2.5 A 85mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
85mOhm Max
Series
Operating Temperature
-25°C ~ 105°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Tolerance
±15%
Height - Seated (Max)
0.315" (8.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,89713 €358,85 €
Manufacturers Standard Package
Unit Price without VAT:0,89713 €
Unit Price with VAT:1,06758 €