
3631C151LT | |
|---|---|
DigiKey Part Number | 1111-3631C151LTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3631C151LT |
Description | 3631C 150UH 15% |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Inductor 1.4 A 240mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 3631C151LT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 240mOhm Max |
Series | Operating Temperature -25°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Tolerance ±15% | Height - Seated (Max) 0.335" (8.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,94238 € | 753,90 € |
| Unit Price without VAT: | 0,94238 € |
|---|---|
| Unit Price with VAT: | 1,12143 € |

