
3631B2R5ML | |
|---|---|
DigiKey Part Number | 1111-3631B2R5MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3631B2R5ML |
Description | 3631B 2.5UH 20% FIO |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Inductor 6.2 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 3631B2R5ML Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 16mOhm Max |
Series | Operating Temperature -25°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,88395 € | 530,37 € |
| Unit Price without VAT: | 0,88395 € |
|---|---|
| Unit Price with VAT: | 1,05190 € |

