
3631A101KT | |
|---|---|
DigiKey Part Number | 1111-3631A101KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3631A101KT |
Description | 3631A 100UH 10% |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1 A 400mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 400mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,88395 € | 530,37 € |
| Unit Price without VAT: | 0,88395 € |
|---|---|
| Unit Price with VAT: | 1,05190 € |

