
3615AR10K | |
|---|---|
DigiKey Part Number | 1111-3615AR10KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3615AR10K |
Description | 3615A-10-3501-10 0.10UH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 3.5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 27mOhm Max |
Series | Q @ Freq 50 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 550MHz |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Type Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,59659 € | 13.193,18 € |
| Unit Price without VAT: | 6,59659 € |
|---|---|
| Unit Price with VAT: | 7,84994 € |

