
3615A102K | |
|---|---|
DigiKey Part Number | 1111-3615A102KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3615A102K |
Description | 3615A-10-3549-10 1.0MH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 118 mA 16.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16.5Ohm Max | |
Q @ Freq | 60 @ 790kHz | |
Frequency - Self Resonant | 2.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,16360 € | 10.327,20 € |
| Unit Price without VAT: | 5,16360 € |
|---|---|
| Unit Price with VAT: | 6,14468 € |

