
35608M2JT | |
|---|---|
DigiKey Part Number | 1111-35608M2JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35608M2JT |
Description | FIXED RESISTOR METAL GLAZE/THICK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±5% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35608M2JT Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.457" L x 0.270" W (11.60mm x 6.85mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81148 € | 811,48 € |
| Unit Price without VAT: | 0,81148 € |
|---|---|
| Unit Price with VAT: | 0,96566 € |


