New Product
Image for 35501R8JT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35501R8JT

DigiKey Part Number
1111-35501R8JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
35501R8JT
Description
FIXED RESISTOR METAL GLAZE/THIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 5W Chip Resistor Nonstandard Thick Film
Datasheet
 Datasheet
EDA/CAD Models
35501R8JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Nonstandard
Part Status
Active
Size / Dimension
0.433" L x 0.197" W (11.00mm x 5.00mm)
Resistance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,92352 €923,52 €
Manufacturers Standard Package
Unit Price without VAT:0,92352 €
Unit Price with VAT:1,09899 €