
35408M2FT | |
|---|---|
DigiKey Part Number | 1111-35408M2FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35408M2FT |
Description | THICK FILM RESISTORS-SMD 3540 8M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±1% 4W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35408M2FT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.165" W (7.10mm x 4.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60207 € | 1.204,14 € |
| Unit Price without VAT: | 0,60207 € |
|---|---|
| Unit Price with VAT: | 0,71646 € |

