
35405M6FT | |
|---|---|
DigiKey Part Number | 1111-35405M6FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35405M6FT |
Description | THICK FILM RESISTORS-SMD 3540 5M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±1% 4W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35405M6FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56293 € | 1.125,86 € |
| Unit Price without VAT: | 0,56293 € |
|---|---|
| Unit Price with VAT: | 0,66989 € |

