
3522ZR | |
|---|---|
DigiKey Part Number | 1111-3522ZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3522ZR |
Description | 3522 0R0 5% 3W |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3522ZR Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25130 € | 502,60 € |
| Unit Price without VAT: | 0,25130 € |
|---|---|
| Unit Price with VAT: | 0,29905 € |

