Parametric Equivalent
Parametric Equivalent

352247KJT | |
|---|---|
DigiKey Part Number | 1111-352247KJTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 352247KJT |
Description | THICK FILM RESISTORS-SMD 3522 47 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352247KJT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352247KFT | TE Connectivity Passive Product | 2.449 | A121252CT-ND | 1,11000 € | Parametric Equivalent |
| 352247KJT | TE Connectivity Passive Product | 4.272 | A121258CT-ND | 0,80000 € | Parametric Equivalent |
| UPR25F4702CT | Cal-Chip Electronics, Inc. | 1.950 | 4713-UPR25F4702CT-ND | 0,88000 € | Parametric Equivalent |
| UPR25J473CT | Cal-Chip Electronics, Inc. | 2.000 | 4713-UPR25J473CT-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26914 € | 538,28 € |
| Unit Price without VAT: | 0,26914 € |
|---|---|
| Unit Price with VAT: | 0,32028 € |



