Parametric Equivalent

352230RFT | |
|---|---|
DigiKey Part Number | 1111-352230RFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 352230RFT |
Description | 3522 30R 1% 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352230RFT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352230RFT | TE Connectivity Passive Product | 7.575 | A121218CT-ND | 0,94000 € | Parametric Equivalent |
| UPR25F30R0CT | Cal-Chip Electronics, Inc. | 1.716 | 4713-UPR25F30R0CT-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39266 € | 785,32 € |
| Unit Price without VAT: | 0,39266 € |
|---|---|
| Unit Price with VAT: | 0,46727 € |



