Parametric Equivalent

352222KFT | |
|---|---|
DigiKey Part Number | 1111-352222KFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 352222KFT |
Description | THICK FILM RESISTORS-SMD 3522 22 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352222KFT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352222KFT | TE Connectivity Passive Product | 30 | A121189CT-ND | 1,11000 € | Parametric Equivalent |
| UPR25F2202CT | Cal-Chip Electronics, Inc. | 950 | 4713-UPR25F2202CT-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43136 € | 862,72 € |
| Unit Price without VAT: | 0,43136 € |
|---|---|
| Unit Price with VAT: | 0,51332 € |



