Parametric Equivalent
Parametric Equivalent

35221M0JT | |
|---|---|
DigiKey Part Number | 1111-35221M0JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35221M0JT |
Description | THICK FILM RESISTORS-SMD 3522 1M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35221M0JT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35221M0FT | TE Connectivity Passive Product | 706 | A121172CT-ND | 0,94000 € | Parametric Equivalent |
| 35221M0JT | TE Connectivity Passive Product | 2.225 | A121173CT-ND | 0,69000 € | Parametric Equivalent |
| UPR25F1004CT | Cal-Chip Electronics, Inc. | 1.950 | 4713-UPR25F1004CT-ND | 0,88000 € | Parametric Equivalent |
| UPR25J105CT | Cal-Chip Electronics, Inc. | 1.960 | 4713-UPR25J105CT-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27093 € | 541,86 € |
| Unit Price without VAT: | 0,27093 € |
|---|---|
| Unit Price with VAT: | 0,32241 € |



