Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3522180RJT | |
|---|---|
DigiKey Part Number | 1111-3522180RJTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3522180RJT |
Description | 3522 180R 5% 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3522180RJT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2176230-9 | WEE | 32.000 | 5831-2-2176230-9TR-ND | 0,16403 € | Parametric Equivalent |
| 3522180RFT | TE Connectivity Passive Product | 4.326 | A121155CT-ND | 0,94000 € | Parametric Equivalent |
| 3522180RJT | TE Connectivity Passive Product | 2.670 | A121156CT-ND | 0,69000 € | Parametric Equivalent |
| UPR25F1800CT | Cal-Chip Electronics, Inc. | 1.890 | 4713-UPR25F1800CT-ND | 0,88000 € | Parametric Equivalent |
| UPR25J181CT | Cal-Chip Electronics, Inc. | 3.985 | 4713-UPR25J181CT-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22747 € | 454,94 € |
| Unit Price without VAT: | 0,22747 € |
|---|---|
| Unit Price with VAT: | 0,27069 € |




