Parametric Equivalent
Parametric Equivalent

3522150KFT | |
|---|---|
DigiKey Part Number | 1111-3522150KFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3522150KFT |
Description | THICK FILM RESISTORS-SMD 3522 15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3522150KFT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3522150KFT | TE Connectivity Passive Product | 4.332 | A121141CT-ND | 0,94000 € | Parametric Equivalent |
| UPR25F1503CT | Cal-Chip Electronics, Inc. | 2.000 | 4713-UPR25F1503CT-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35601 € | 712,02 € |
| Unit Price without VAT: | 0,35601 € |
|---|---|
| Unit Price with VAT: | 0,42365 € |



