Parametric Equivalent
Parametric Equivalent

352212KJT | |
|---|---|
DigiKey Part Number | 1111-352212KJTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 352212KJT |
Description | 3522 12K 5% 3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352212KJT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352212KFT | TE Connectivity Passive Product | 14.227 | A121133CT-ND | 0,94000 € | Parametric Equivalent |
| 352212KJT | TE Connectivity Passive Product | 2.892 | A121134CT-ND | 0,69000 € | Parametric Equivalent |
| UPR25F1202CT | Cal-Chip Electronics, Inc. | 2.000 | 4713-UPR25F1202CT-ND | 0,88000 € | Parametric Equivalent |
| UPR25J123CT | Cal-Chip Electronics, Inc. | 2.000 | 4713-UPR25J123CT-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28533 € | 570,66 € |
| Unit Price without VAT: | 0,28533 € |
|---|---|
| Unit Price with VAT: | 0,33954 € |



