
352156KFT | |
|---|---|
DigiKey Part Number | 1111-352156KFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 352156KFT |
Description | 3521 56K 1% 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352156KFT Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352156KFT | TE Connectivity Passive Product | 27.595 | A116074CT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14487 € | 579,48 € |
| Unit Price without VAT: | 0,14487 € |
|---|---|
| Unit Price with VAT: | 0,17240 € |


