Parametric Equivalent

3521300KFT | |
|---|---|
DigiKey Part Number | 1111-3521300KFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3521300KFT |
Description | THICK FILM RESISTORS-SMD 3521 30 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521300KFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,16459 € | 1.316,72 € |
| Unit Price without VAT: | 0,16459 € |
|---|---|
| Unit Price with VAT: | 0,19586 € |


