Similar

352082KJT | |
|---|---|
DigiKey Part Number | 1111-352082KJTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 352082KJT |
Description | 3520 82K 5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352082KJT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352182KFT | TE Connectivity Passive Product | 0 | A116078CT-ND | 0,69000 € | Direct |
| CRGV2512J82K | TE Connectivity Passive Product | 0 | CRGV2512J82K-ND | 0,13408 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,06860 € | 823,20 € |
| Unit Price without VAT: | 0,06860 € |
|---|---|
| Unit Price with VAT: | 0,08163 € |



