Direct
Upgrade

3520100RJT | |
|---|---|
DigiKey Part Number | 1111-3520100RJTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3520100RJT |
Description | FIXED RESISTOR THICK FILM 1W 100 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3520100RJT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3521100RFT | TE Connectivity Passive Product | 281 | A116008CT-ND | 0,69000 € | Direct |
| CRG2512F100R | TE Connectivity Passive Product | 0 | CRG2512F100R-ND | 0,07846 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07839 € | 313,56 € |
| Unit Price without VAT: | 0,07839 € |
|---|---|
| Unit Price with VAT: | 0,09328 € |



