
35025M6FT | |
|---|---|
DigiKey Part Number | 1111-35025M6FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35025M6FT |
Description | 3502 5M6 1% |
Customer Reference | |
Detailed Description | 5.6 MOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35025M6FT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34685 € | 693,70 € |
| Unit Price without VAT: | 0,34685 € |
|---|---|
| Unit Price with VAT: | 0,41275 € |

