
350213RFT | |
|---|---|
DigiKey Part Number | 1111-350213RFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 350213RFT |
Description | 3502 13R 1% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 350213RFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26177 € | 523,54 € |
| Unit Price without VAT: | 0,26177 € |
|---|---|
| Unit Price with VAT: | 0,31151 € |

