
301-38X | |
|---|---|
DigiKey Part Number | 1111-301-38X-ND |
Manufacturer | |
Manufacturer Product Number | 301-38X |
Description | INDUSTRIAL RELAYS 301-38X=WILMAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Overvoltage Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Overvoltage | |
Voltage - Supply | 208VAC | |
Trip Range | 208 ~ 260VAC | |
Delay Time | 1 ~ 10s | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.804,13000 € | 2.804,13 € |
| Unit Price without VAT: | 2.804,13000 € |
|---|---|
| Unit Price with VAT: | 3.336,91470 € |

