
2SWK131AL101 | |
|---|---|
DigiKey Part Number | 1111-2SWK131AL101-ND |
Manufacturer | |
Manufacturer Product Number | 2SWK131AL101 |
Description | KEYLOCK SWITCHES SPST OFF-ON POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 1A (AC) 120 VAC DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 1A (AC) | |
Voltage Rating - AC | 120 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | Silver (Ag) | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 42.70mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,63000 € | 99,63 € |
| Unit Price without VAT: | 99,63000 € |
|---|---|
| Unit Price with VAT: | 118,55970 € |

