
28SSA471MKJ27N | |
|---|---|
DigiKey Part Number | 1111-28SSA471MKJ27N-ND |
Manufacturer | |
Manufacturer Product Number | 28SSA471MKJ27N |
Description | 28 470RA 6.35X27FL B7 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Carbon 0.4W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 470 | |
Tolerance | ±20% | |
Power (Watts) | 0.4W | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Rear Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 1.063" (27.00mm) | |
Actuator Diameter | 0.217" (5.50mm) | |
Bushing Thread | 3/8 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.803" Dia (20.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,39687 € | 2.038,12 € |
| Unit Price without VAT: | 3,39687 € |
|---|---|
| Unit Price with VAT: | 4,04228 € |

