
27PSB223KLB22N | |
|---|---|
DigiKey Part Number | 1111-27PSB223KLB22N-ND |
Manufacturer | |
Manufacturer Product Number | 27PSB223KLB22N |
Description | 27P 22KB 6X22SL B9 M10 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm 2 Gang Logarithmic Through Hole Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 2 |
Manufacturer TE Connectivity AMP Connectors | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Box | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 22k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.866" (22.00mm) |
Power (Watts) 0.2W, 1/5W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 |
Number of Turns 1.0 | Mounting Type Through Hole |
Taper Logarithmic | Size - Body Rectangular - 0.992" x 0.803" Face (25.20mm x 20.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,13576 € | 2.283,94 € |
| Unit Price without VAT: | 9,13576 € |
|---|---|
| Unit Price with VAT: | 10,87155 € |

