
27PSA473MLA43N | |
|---|---|
DigiKey Part Number | 1111-27PSA473MLA43N-ND |
Manufacturer | |
Manufacturer Product Number | 27PSA473MLA43N |
Description | 27P 47KA 6X43PL B9 M10 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.4W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 2 |
Manufacturer TE Connectivity AMP Connectors | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 47k | Actuator Type Round |
Tolerance ±20% | Actuator Length 1.693" (43.00mm) |
Power (Watts) 0.4W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.992" x 0.803" Face (25.20mm x 20.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,38716 € | 1.596,79 € |
| Unit Price without VAT: | 6,38716 € |
|---|---|
| Unit Price with VAT: | 7,60072 € |

