
27E892 | |
|---|---|
DigiKey Part Number | 1111-27E892-ND |
Manufacturer | |
Manufacturer Product Number | 27E892 |
Description | RELAY SOCKET 11 POS DIN RAIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | KRPA Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 22,95000 € | 91,80 € |
| Unit Price without VAT: | 22,95000 € |
|---|---|
| Unit Price with VAT: | 27,31050 € |

