
27E637 | |
|---|---|
DigiKey Part Number | 1111-27E637-ND |
Manufacturer | |
Manufacturer Product Number | 27E637 |
Description | RELAY SOCKETS&HARDWARE SCKT 4POL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Category | Number of Positions 16 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tray | For Use With/Related Products R10 Series |
Part Status Active | Features Grounding Strip |
Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,95900 € | 147,95 € |
| Unit Price without VAT: | 2,95900 € |
|---|---|
| Unit Price with VAT: | 3,52121 € |

