
27E630 | |
|---|---|
DigiKey Part Number | 1111-27E630-ND |
Manufacturer | |
Manufacturer Product Number | 27E630 |
Description | RELAY SOCKETS&HARDWARE 6 POLE PC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 27E630 Models |
Category | Type Socket |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 22 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Style PC Pin |
Part Status Active | For Use With/Related Products R10 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,22432 € | 3.734,59 € |
| Unit Price without VAT: | 6,22432 € |
|---|---|
| Unit Price with VAT: | 7,40694 € |

