
27E489 | |
|---|---|
DigiKey Part Number | 1111-27E489-ND |
Manufacturer | |
Manufacturer Product Number | 27E489 |
Description | RELAY SOCKETS&HARDWARE 2 POLE PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 27E489 Models |
Category | Type Socket |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 8 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Style PC Pin |
Part Status Active | For Use With/Related Products K10 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,86800 € | 97,36 € |
| Unit Price without VAT: | 4,86800 € |
|---|---|
| Unit Price with VAT: | 5,79292 € |

