
27E487 | |
|---|---|
DigiKey Part Number | 1111-27E487-ND |
Manufacturer | |
Manufacturer Product Number | 27E487 |
Description | RELAY SOCKETS&HARDWARE SCREW TER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Category | Type Socket |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 8 |
Series | Mounting Type Chassis Mount |
Packaging Tray | Termination Style Screw Terminal |
Part Status Active | For Use With/Related Products K10 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,91000 € | 149,10 € |
| Unit Price without VAT: | 14,91000 € |
|---|---|
| Unit Price with VAT: | 17,74290 € |


