
27E396 | |
|---|---|
DigiKey Part Number | 1111-27E396-ND |
Manufacturer | |
Manufacturer Product Number | 27E396 |
Description | RELAY SOCKETS&HARDWARE 1-3 POLE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
Category | Type Socket |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 11 |
Series | Mounting Type Panel Mount |
Packaging Tray | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | For Use With/Related Products KU Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,54800 € | 213,70 € |
| Unit Price without VAT: | 8,54800 € |
|---|---|
| Unit Price with VAT: | 10,17212 € |

