
27E1064 | |
|---|---|
DigiKey Part Number | 1111-27E1064-ND |
Manufacturer | |
Manufacturer Product Number | 27E1064 |
Description | RELAY SOCKETS&HARDWARE PCB SCKT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Tray | Termination Style PC Pin |
Part Status Active | For Use With/Related Products T7C/N, SRUDH and ORWH Series |
Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,44530 € | 733,59 € |
| Unit Price without VAT: | 2,44530 € |
|---|---|
| Unit Price with VAT: | 2,90991 € |

