
2304643-2 | |
|---|---|
DigiKey Part Number | 1111-2304643-2-ND |
Manufacturer | |
Manufacturer Product Number | 2304643-2 |
Description | 38POS HYBRID REC HSG ASSY SLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2304643-2 Models |
Category | Mounting Type Free Hanging (In-Line); Panel Mount |
Mfr | Contact Termination Crimp |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 80°C |
Number of Rows 5 | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 13,41333 € | 321,92 € |
| Unit Price without VAT: | 13,41333 € |
|---|---|
| Unit Price with VAT: | 15,96186 € |

