


2213600-6 | |
|---|---|
DigiKey Part Number | A124572-ND |
Manufacturer | |
Manufacturer Product Number | 2213600-6 |
Description | LARGE WIRE SINGLE POSITION COOLS |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector IDC 14-16 to 16-18 AWG Translucent - Blue, Red |
Datasheet | Datasheet |
EDA/CAD Models | 2213600-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 14-16 to 16-18 AWG | |
Insulation | Fully Insulated | |
Features | Step Up/Step Down | |
Color | Translucent - Blue, Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,63100 € | 16,31 € |
| 39 | 1,48154 € | 57,78 € |
| 78 | 1,41077 € | 110,04 € |
| 117 | 1,37085 € | 160,39 € |
| 273 | 1,29128 € | 352,52 € |
| 507 | 1,23607 € | 626,69 € |
| 1.014 | 1,17708 € | 1.193,56 € |
| 2.535 | 1,10343 € | 2.797,20 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

