
218M612B19B | |
|---|---|
DigiKey Part Number | 1111-218M612B19B-ND |
Manufacturer | |
Manufacturer Product Number | 218M612B19B |
Description | CIRCULAR MIL SPEC STRAIN RELIEFS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 5/8-24 UNEF 12, 12S |
Datasheet | Datasheet |
Category | Thread Size 5/8-24 UNEF |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Cadmium |
Part Status Active | Shielding Unshielded |
Type Backshell, Heat Shrink Adapter | Color Olive Drab |
Diameter - Outside 0.906" (23.00mm) | Includes 4 pcs - 1 Backshell, 1 O-Ring, 2 Screws |
Shell Size - Insert 12, 12S | For Use With/Related Products Bendix 10-214, Cannon CA-RX, MIL-DTL-5015D Class A, E, R Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,23000 € | 142,23 € |
| Unit Price without VAT: | 142,23000 € |
|---|---|
| Unit Price with VAT: | 169,25370 € |

