
2118309-5 | |
|---|---|
DigiKey Part Number | 994-2118309-5-ND |
Manufacturer | |
Manufacturer Product Number | 2118309-5 |
Description | DUAL BAND WIFI, 2.4 & 5GHZ, PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac/ad, Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace MHF4L Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2118309-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.387GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz, 4.9GHz ~ 5.875GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.7dBi, 3.7dBi | |
Power - Max | 3 W | |
Features | Cable - 231.65mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.039" (1.00mm) | |
Applications | 802.11a/b/g/n/ac/ad, Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.200 | 1,73676 € | 19.451,71 € |
| Unit Price without VAT: | 1,73676 € |
|---|---|
| Unit Price with VAT: | 2,06674 € |

