



2108858-9 | |
|---|---|
DigiKey Part Number | 994-2108858-9-ND |
Manufacturer | |
Manufacturer Product Number | 2108858-9 |
Description | PCB ANT, MHF4, 250MM WI-FI 6E TR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Patch MHF4L Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2108858-9 Models |
Category | Number of Bands 3 |
Manufacturer TE Connectivity | VSWR 2.5, 2.7 |
Packaging Bag | Gain 0.7dBi, 4.4dBi, 4.4dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Features Cable - 250mm |
Frequency Group Wide Band | Termination MHF4L |
Frequency (Center/Band) 2.45GHz, 5.5125GHz, 6.525GHz | Mounting Type Adhesive |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | Height (Max) 0.031" (0.78mm) |
Antenna Type Flat Patch | Applications Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,29870 € | 3.896,10 € |
| Unit Price without VAT: | 1,29870 € |
|---|---|
| Unit Price with VAT: | 1,54545 € |

