
20EP1 | |
|---|---|
DigiKey Part Number | 1111-20EP1-ND |
Manufacturer | |
Manufacturer Product Number | 20EP1 |
Description | 20EP1=F7773 S0 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 20EP1 Models |
Category | Current 20 A |
Manufacturer TE Connectivity AMP Connectors | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, UR, VDE |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,99000 € | 80,99 € |
| Unit Price without VAT: | 80,99000 € |
|---|---|
| Unit Price with VAT: | 96,37810 € |

