New Product
Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20EK1

DigiKey Part Number
1111-20EK1-ND
Manufacturer
Manufacturer Product Number
20EK1
Description
20EK1=F7097 S0
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
TE Connectivity AMP Connectors
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, UR, VDE
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Quick Connect
Voltage - Rated AC
250V
Inductance
440µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
833,97250 €271,78 €
Unit Price without VAT:33,97250 €
Unit Price with VAT:40,42728 €