
208471-1 | |
|---|---|
DigiKey Part Number | 5831-208471-1-ND |
Manufacturer | |
Manufacturer Product Number | 208471-1 |
Description | CPC Connectors |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer TE Connectivity | Shell Size - Insert 28-37 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Flange |
Part Status Active | Note Contacts Sold Separately |
Connector Type Receptacle Housing | Contact Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 84,75000 € | 169,50 € |
| 6 | 74,01000 € | 444,06 € |
| 10 | 72,18200 € | 721,82 € |
| 18 | 70,45667 € | 1.268,22 € |
| Unit Price without VAT: | 84,75000 € |
|---|---|
| Unit Price with VAT: | 100,85250 € |

