
204M010-19H04-CS8061 | |
|---|---|
DigiKey Part Number | 1111-204M010-19H04-CS8061-ND |
Manufacturer | |
Manufacturer Product Number | 204M010-19H04-CS8061 |
Description | CIRCULAR MIL SPEC STRAIN RELIEFS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gold Connector Backshell, Heat Shrink Adapter 9/16-24 UNEF 10, 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.846" (21.50mm) | |
Shell Size - Insert | 10, 11 | |
Thread Size | 9/16-24 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Gold | |
Features | Termination Ring | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II Class E, T Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 294,71120 € | 14.735,56 € |
| Unit Price without VAT: | 294,71120 € |
|---|---|
| Unit Price with VAT: | 350,70633 € |

