
202D232-4-214-CS2542 | |
|---|---|
DigiKey Part Number | 1111-202D232-4-214-CS2542-ND |
Manufacturer | |
Manufacturer Product Number | 202D232-4-214-CS2542 |
Description | 202D232-4-214-CS2542 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | - | |
Features | - | |
Color | - | |
Material | - | |
Large Diameter Supplied | - | |
Large Diameter Recovered | - | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 133,25333 € | 1.998,80 € |
| Unit Price without VAT: | 133,25333 € |
|---|---|
| Unit Price with VAT: | 158,57146 € |

