
201M924-19C | |
|---|---|
DigiKey Part Number | 1111-201M924-19C-ND |
Manufacturer | |
Manufacturer Product Number | 201M924-19C |
Description | 201M924-19C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 1 7/16-18 UNEF 24 |
Datasheet | Datasheet |
Category | Thread Size 1 7/16-18 UNEF |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Electroless Nickel |
Part Status Active | Shielding Unshielded |
Type Backshell, Heat Shrink Adapter | Color Silver |
Diameter - Outside 1.614" (41.00mm) | For Use With/Related Products MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III |
Shell Size - Insert 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 40,79640 € | 1.019,91 € |
| Unit Price without VAT: | 40,79640 € |
|---|---|
| Unit Price with VAT: | 48,54772 € |

