
201M916-19B | |
|---|---|
DigiKey Part Number | 1111-201M916-19B-ND |
Manufacturer | |
Manufacturer Product Number | 201M916-19B |
Description | LOW PROFILE HEAT SHRINK BOOT BAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1-20 UNEF 16 |
Category | Thread Size 1-20 UNEF |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum Alloy |
Part Status Active | Plating Cadmium |
Type Backshell, Heat Shrink Adapter | Shielding Unshielded |
Cable Opening 0.701" ~ 1.236" (17.80mm ~ 31.40mm) | Color Olive Drab |
Diameter - Outside 1.150" (29.21mm) | For Use With/Related Products MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III |
Shell Size - Insert 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,12000 € | 100,12 € |
| Unit Price without VAT: | 100,12000 € |
|---|---|
| Unit Price with VAT: | 119,14280 € |

